D38999/24WJ35S
Description: MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of D38999/24WJ35S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24WJ35S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24WJ35S by Amphenol Corporation

D38999/24WJ35S
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
128
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
128
Unique Insert Number
J35
Want to compare parts?
  1. D38999/24WJ35S
    Amphenol Corporation
    MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24WJ35S

This table gives cross-reference parts and alternative options found for D38999/24WJ35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WJ35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT934T25S35S CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24WJ35S vs MT934T25S35S
CTV07RGW-25-35J MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WJ35S vs CTV07RGW-25-35J
D38999/24SJ35S MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WJ35S vs D38999/24SJ35S
MT934T25S35S 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24WJ35S vs MT934T25S35S
CTV07RGW-25-35S MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WJ35S vs CTV07RGW-25-35S
TVS07RS-25-35S MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WJ35S vs TVS07RS-25-35S
TVS07RK25-35J MIL Series Connector Amphenol Corporation D38999/24WJ35S vs TVS07RK25-35J
MT934T25K35S CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24WJ35S vs MT934T25K35S
CTV07RW-25-35J MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WJ35S vs CTV07RW-25-35J
D38999/24KJ35S MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WJ35S vs D38999/24KJ35S
Part Number Description Manufacturer Compare
MT934T25K35S CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24WJ35S vs MT934T25K35S
TVS07RF-25-35S MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WJ35S vs TVS07RF-25-35S
MT934T25S35S 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24WJ35S vs MT934T25S35S
D38999/24FJ35S MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WJ35S vs D38999/24FJ35S
MT934T25K35S 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24WJ35S vs MT934T25K35S
D38999/24KJ35S MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WJ35S vs D38999/24KJ35S
TVS07RS-25-35S MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WJ35S vs TVS07RS-25-35S
MT934T25S35S CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24WJ35S vs MT934T25S35S
D38999/24SJ35S MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WJ35S vs D38999/24SJ35S
TVS07RK25-35J MIL Series Connector Amphenol Corporation D38999/24WJ35S vs TVS07RK25-35J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WJ35S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WJ35S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24WJ35S would you like to use for your alert(s)?
  • Please alert me when D38999/24WJ35S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WJ35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WJ35S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WJ35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WJ35S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WJ35S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: