There are no models available for this part yet.
Overview of TVS07RF-19-32SE by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TVS07RF-19-32SE by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TVS07RF-19-32SE
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: TVS07RF-19-32SE) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$250.4142 | Buy Now |
CAD Models for TVS07RF-19-32SE by Amphenol Corporation
Part Data Attributes for TVS07RF-19-32SE by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Alternate Parts for TVS07RF-19-32SE
This table gives cross-reference parts and alternative options found for TVS07RF-19-32SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-19-32SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24YF32SE | MIL Series Connector | Amphenol Corporation | TVS07RF-19-32SE vs D38999/24YF32SE |
D38999/24FF32SE | MIL Series Connector, | Glenair Inc | TVS07RF-19-32SE vs D38999/24FF32SE |
D38999/24SF32JE | MIL Series Connector | TE Connectivity | TVS07RF-19-32SE vs D38999/24SF32JE |
TVS07RS-19-32SE | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-19-32SE vs TVS07RS-19-32SE |
DTS24Y19-32SE | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | TVS07RF-19-32SE vs DTS24Y19-32SE |
DTS24L19-32JE | MIL Series Connector | TE Connectivity | TVS07RF-19-32SE vs DTS24L19-32JE |
D38999/24LF32SE | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-19-32SE vs D38999/24LF32SE |
DTS24S19-32SE | 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-19-32SE vs DTS24S19-32SE |
DTS24K19-32SE | CONNECTOR, 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | TVS07RF-19-32SE vs DTS24K19-32SE |
DTS24G19-32JE | MIL Series Connector | TE Connectivity | TVS07RF-19-32SE vs DTS24G19-32JE |