D38999/24YF32SE
Amphenol Corporation
Description: MIL Series Connector

Overview of D38999/24YF32SE by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24YF32SE by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24YF32SE by Amphenol Corporation

D38999/24YF32SE
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
32
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Material
STAINLESS STEEL
Shell Size
F
Termination Type
CRIMP
Total Number of Contacts
32
Unique Insert Number
F32
Want to compare parts?
  1. D38999/24YF32SE
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for D38999/24YF32SE

This table gives cross-reference parts and alternative options found for D38999/24YF32SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24YF32SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24FF32SE MIL Series Connector, Glenair Inc D38999/24YF32SE vs D38999/24FF32SE
D38999/24SF32JE MIL Series Connector TE Connectivity D38999/24YF32SE vs D38999/24SF32JE
TVS07RS-19-32SE MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24YF32SE vs TVS07RS-19-32SE
DTS24Y19-32SE MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/24YF32SE vs DTS24Y19-32SE
DTS24L19-32JE MIL Series Connector TE Connectivity D38999/24YF32SE vs DTS24L19-32JE
D38999/24LF32SE MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24YF32SE vs D38999/24LF32SE
DTS24S19-32SE 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24YF32SE vs DTS24S19-32SE
DTS24K19-32SE CONNECTOR, 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch D38999/24YF32SE vs DTS24K19-32SE
DTS24G19-32JE MIL Series Connector TE Connectivity D38999/24YF32SE vs DTS24G19-32JE
TVS07RF-19-32SE MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24YF32SE vs TVS07RF-19-32SE
Part Number Description Manufacturer Compare
D38999/24WF32SE MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24YF32SE vs D38999/24WF32SE
D38999/24SF32SE MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24YF32SE vs D38999/24SF32SE
D38999/24FF32JE-LC MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24YF32SE vs D38999/24FF32JE-LC
D38999/24FF32SE-LC MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24YF32SE vs D38999/24FF32SE-LC
YACT24JF32JEV00100 MIL Series Connector TE Connectivity D38999/24YF32SE vs YACT24JF32JEV00100
DTS24T19-32SE6157 32 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24YF32SE vs DTS24T19-32SE6157
D38999/24C-F-32SE MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24YF32SE vs D38999/24C-F-32SE
D38999/24F-F-32JE MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24YF32SE vs D38999/24F-F-32JE
D38999/24LF32SE-LC MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24YF32SE vs D38999/24LF32SE-LC
D38999/24FF32JE MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24YF32SE vs D38999/24FF32JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24YF32SE by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24YF32SE by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24YF32SE would you like to use for your alert(s)?
  • Please alert me when D38999/24YF32SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24YF32SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24YF32SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24YF32SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24YF32SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24YF32SE by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: