-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 3 Contact(s), Bronze, Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS07RB-9-98PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RB-9-98PN
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Bronze, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM BRONZE | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for TVS07RB-9-98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RB-9-98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24G09-98HN | MIL Series Connector | TE Connectivity | TVS07RB-9-98PN vs DTS24G09-98HN |
D38999/24ZA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-9-98PN vs D38999/24ZA98PN |
DTS24S09-98PN | 3 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RB-9-98PN vs DTS24S09-98PN |
KJB7T9F98PN | CONN RCPT 3POS JAM NUT W/PINS | ITT Interconnect Solutions | TVS07RB-9-98PN vs KJB7T9F98PN |
D38999/24GA98PN | MIL Series Connector | TE Connectivity | TVS07RB-9-98PN vs D38999/24GA98PN |
EN3645M7AN98MN | MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RB-9-98PN vs EN3645M7AN98MN |
HRC94MA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | TVS07RB-9-98PN vs HRC94MA98PN |
D38999/24WA98HN | MIL Series Connector | TE Connectivity | TVS07RB-9-98PN vs D38999/24WA98HN |
AE324SA98PN | MIL Series Connector, | Aero-Electric Connector Inc | TVS07RB-9-98PN vs AE324SA98PN |
D38999/24GA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-9-98PN vs D38999/24GA98PN |