Part Details for D38999/24GA98PN by TE Connectivity
Overview of D38999/24GA98PN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24GA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24GA98PN-ND
|
DigiKey | D38999/24GA98PN Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$440.2060 | Buy Now |
DISTI #
571-D38999/24GA98PN
|
Mouser Electronics | Circular MIL Spec Connector D38999/24GA98PN RoHS: Compliant | 0 |
|
$377.9500 | Order Now |
Part Details for D38999/24GA98PN
D38999/24GA98PN CAD Models
D38999/24GA98PN Part Data Attributes
|
D38999/24GA98PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24GA98PN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/24GA98PN
This table gives cross-reference parts and alternative options found for D38999/24GA98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GA98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24G09-98HN | MIL Series Connector | TE Connectivity | D38999/24GA98PN vs DTS24G09-98HN |
D38999/24ZA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GA98PN vs D38999/24ZA98PN |
DTS24S09-98PN | 3 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24GA98PN vs DTS24S09-98PN |
KJB7T9F98PN | CONN RCPT 3POS JAM NUT W/PINS | ITT Interconnect Solutions | D38999/24GA98PN vs KJB7T9F98PN |
EN3645M7AN98MN | MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24GA98PN vs EN3645M7AN98MN |
HRC94MA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24GA98PN vs HRC94MA98PN |
D38999/24WA98HN | MIL Series Connector | TE Connectivity | D38999/24GA98PN vs D38999/24WA98HN |
TVS07RB-9-98PN | MIL Series Connector, 3 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GA98PN vs TVS07RB-9-98PN |
AE324SA98PN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24GA98PN vs AE324SA98PN |
D38999/24GA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GA98PN vs D38999/24GA98PN |