Part Details for TVS06RF15-19BA by Amphenol Corporation
Overview of TVS06RF15-19BA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2819-BA2-CR | Renesas Electronics Corporation | Multichannel H.264 Audio/Video Codec | |
SiT8919BA-11-18N-125.000000 | SiTime | 115 to 137 MHz, High Temperature Oscillator (-40 to +125°C) |
Part Details for TVS06RF15-19BA
TVS06RF15-19BA CAD Models
TVS06RF15-19BA Part Data Attributes
|
TVS06RF15-19BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF15-19BA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for TVS06RF15-19BA
This table gives cross-reference parts and alternative options found for TVS06RF15-19BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF15-19BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WD19BA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | TVS06RF15-19BA vs D38999/26WD19BA |
D38999/26YD19BA | MIL Series Connector | Amphenol Corporation | TVS06RF15-19BA vs D38999/26YD19BA |
EN3645M6DN19BA | MIL Series Connector, 19 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | TVS06RF15-19BA vs EN3645M6DN19BA |
CJ1426KD19BW | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RF15-19BA vs CJ1426KD19BW |
DTS26L15-19BA | MIL Series Connector | TE Connectivity | TVS06RF15-19BA vs DTS26L15-19BA |
DTS26F15-19BA | MIL Series Connector | TE Connectivity | TVS06RF15-19BA vs DTS26F15-19BA |
D38999/26KD19BA | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RF15-19BA vs D38999/26KD19BA |
CTV06RW15-19BA | MIL Series Connector | Amphenol Corporation | TVS06RF15-19BA vs CTV06RW15-19BA |
D38999/26FD19BA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF15-19BA vs D38999/26FD19BA |
AE326FD19BA | MIL Series Connector, | Aero-Electric Connector Inc | TVS06RF15-19BA vs AE326FD19BA |