TVS06RF15-19BA
vs
D38999/26KD19BA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
15
D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Base Number Matches
2
1
Contact Quantities
19
Contact Sizes
20
Degrees of Rotation
113
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
A
Unique Insert Number
D19
Compare TVS06RF15-19BA with alternatives
Compare D38999/26KD19BA with alternatives