Part Details for TVR2D100M1012M by Taicon Corporation
Overview of TVR2D100M1012M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVR2D100M1012M
TVR2D100M1012M CAD Models
TVR2D100M1012M Part Data Attributes
|
TVR2D100M1012M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVR2D100M1012M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Manufacturer Series | VR(2D,10) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 95 mA | |
Series | VR(2D,10) | |
Terminal Pitch | 5 mm |
Alternate Parts for TVR2D100M1012M
This table gives cross-reference parts and alternative options found for TVR2D100M1012M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR2D100M1012M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCD110X200103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF | TDK Epcos | TVR2D100M1012M vs RCD110X200103M |
200YK10MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | TVR2D100M1012M vs 200YK10MEFCSG10X12.5 |
200YK10M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | TVR2D100M1012M vs 200YK10M10X12.5 |
RDHV10M200TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | TVR2D100M1012M vs RDHV10M200TB210X12.5 |
200YK10MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | TVR2D100M1012M vs 200YK10MEFCRK10X12.5 |
200YK10MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | TVR2D100M1012M vs 200YK10MRI10X12.5 |
TYRV2D106D12ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF | TE Connectivity | TVR2D100M1012M vs TYRV2D106D12ML |
FUM2D100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | TVR2D100M1012M vs FUM2D100M |
ESMG201ETD100MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | TVR2D100M1012M vs ESMG201ETD100MJC5M |
RE3-200V100MH3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | TVR2D100M1012M vs RE3-200V100MH3#-F |