Part Details for TYRV2D106D12ML by TE Connectivity
Overview of TYRV2D106D12ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYRV2D106D12ML
TYRV2D106D12ML CAD Models
TYRV2D106D12ML Part Data Attributes
|
TYRV2D106D12ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYRV2D106D12ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 112 mA | |
Series | TYRV | |
Terminal Pitch | 5 mm |
Alternate Parts for TYRV2D106D12ML
This table gives cross-reference parts and alternative options found for TYRV2D106D12ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYRV2D106D12ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCD110X200103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF | TDK Epcos | TYRV2D106D12ML vs RCD110X200103M |
200YK10MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | TYRV2D106D12ML vs 200YK10MEFCSG10X12.5 |
200YK10M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | TYRV2D106D12ML vs 200YK10M10X12.5 |
RDHV10M200TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | TYRV2D106D12ML vs RDHV10M200TB210X12.5 |
200YK10MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | TYRV2D106D12ML vs 200YK10MEFCRK10X12.5 |
200YK10MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | TYRV2D106D12ML vs 200YK10MRI10X12.5 |
FUM2D100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | TYRV2D106D12ML vs FUM2D100M |
ESMG201ETD100MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | TYRV2D106D12ML vs ESMG201ETD100MJC5M |
RE3-200V100MH3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | TYRV2D106D12ML vs RE3-200V100MH3#-F |
REA100M2DSA-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | TYRV2D106D12ML vs REA100M2DSA-1012T |