Part Details for TVR1GTPA2 by Toshiba America Electronic Components
Overview of TVR1GTPA2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVR1GTPA2
TVR1GTPA2 CAD Models
TVR1GTPA2 Part Data Attributes
|
TVR1GTPA2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TVR1GTPA2
Toshiba America Electronic Components
DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 20 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for TVR1GTPA2
This table gives cross-reference parts and alternative options found for TVR1GTPA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR1GTPA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5295GTPA2 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | TVR1GTPA2 vs S5295GTPA2 |
EGL34GHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | TVR1GTPA2 vs EGL34GHE3_A/I |
TVR2GTPA2 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | TVR1GTPA2 vs TVR2GTPA2 |
GL34G | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, | Frontier Electronics Co Ltd | TVR1GTPA2 vs GL34G |
S5295GTPA1 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | TVR1GTPA2 vs S5295GTPA1 |
TVR5GTPA3 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | TVR1GTPA2 vs TVR5GTPA3 |
TVR2GTPA1 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | TVR1GTPA2 vs TVR2GTPA1 |