There are no models available for this part yet.
Overview of TVR5GTPA3 by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for TVR5GTPA3 by Toshiba America Electronic Components
Part Data Attributes for TVR5GTPA3 by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
1.5 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for TVR5GTPA3
This table gives cross-reference parts and alternative options found for TVR5GTPA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR5GTPA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFD05TE-AT1 | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon | SANYO Electric Co Ltd | TVR5GTPA3 vs DFD05TE-AT1 |
TVR5GTPA2 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | TVR5GTPA3 vs TVR5GTPA2 |
GL34G | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, PLASTIC, GL-34, MINIMELF-2 | Uniohm Corp | TVR5GTPA3 vs GL34G |
TVR2GTPA2 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | TVR5GTPA3 vs TVR2GTPA2 |
EGL34GHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | TVR5GTPA3 vs EGL34GHE3_A/I |
ERA38 | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | TVR5GTPA3 vs ERA38 |
DFD05TE-BT | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon | SANYO Electric Co Ltd | TVR5GTPA3 vs DFD05TE-BT |