-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel Low Power PAL/NTSC/SECAM Video Decoder With Independent Scalers 128-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP5154PNP-ND
|
DigiKey | IC VIDEO DECODER 4CH 128-HTQFP Min Qty: 27 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1235 In Stock |
|
$11.1800 | Buy Now |
DISTI #
296-19651-ND
|
DigiKey | IC VIDEO DECODER 4CH 128-HTQFP Min Qty: 27 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$12.7374 | Buy Now |
DISTI #
595-TVP5154PNP
|
Mouser Electronics | Video ICs 4Ch Lo Pwr PAL/NTSC/ SECAM Video Decoder RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Rochester Electronics | TVP5154 4 Channel Low Power PAL/NTSC/SECAM Video Decoder With Independent Scalers RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1235 |
|
$9.5900 / $11.2800 | Buy Now |
|
Sense Electronic Company Limited | HTQFP128 | 545 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP5154PNP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5154PNP
Texas Instruments
4 Channel Low Power PAL/NTSC/SECAM Video Decoder With Independent Scalers 128-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 174 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC; SECAM | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TVP5154PNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5154PNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5154PNPG4 | COLOR SIGNAL DECODER, PQFP128, PLASTIC, HTQFP-128 | Texas Instruments | TVP5154PNP vs TVP5154PNPG4 |