TVP5154PNP vs TVP5154PNPG4 feature comparison

TVP5154PNP Texas Instruments

Buy Now Datasheet

TVP5154PNPG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description HTQFP-128 HTFQFP, TQFP128,.63SQ,16
Pin Count 128 128
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO REQUIRES 3V TO 3.6V SUPPLY IT ALSO REQUIRES 3V TO 3.6V SUPPLY
Consumer IC Type COLOR SIGNAL DECODER COLOR SIGNAL DECODER
Input Type R-Y; B-Y; Y
JESD-30 Code S-PQFP-G128 S-PQFP-G128
JESD-609 Code e4
Length 14 mm 14 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Equivalence Code TQFP128,.63SQ,16 TQFP128,.63SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 174 mA 174 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Video Standard PAL; NTSC; SECAM PAL; NTSC; SECAM
Width 14 mm 14 mm
Base Number Matches 4 1