Part Details for TV105ACADF52.0000MHZ by Bliley Technologies Inc
Overview of TV105ACADF52.0000MHZ by Bliley Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TV105ACADF52.0000MHZ
TV105ACADF52.0000MHZ CAD Models
TV105ACADF52.0000MHZ Part Data Attributes
|
TV105ACADF52.0000MHZ
Bliley Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TV105ACADF52.0000MHZ
Bliley Technologies Inc
Clipped Sine Output Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLILEY TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 0.5 V | |
Control Voltage-Min | 4.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for TV105ACADF52.0000MHZ
This table gives cross-reference parts and alternative options found for TV105ACADF52.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV105ACADF52.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV105ADADF52.0000MHZ | Clipped Sine Output Oscillator, | Bliley Technologies Inc | TV105ACADF52.0000MHZ vs TV105ADADF52.0000MHZ |
TV105AGADF52.0000MHZ | Clipped Sine Output Oscillator, | Bliley Technologies Inc | TV105ACADF52.0000MHZ vs TV105AGADF52.0000MHZ |
TV105AEADF52.0000MHZ | Clipped Sine Output Oscillator, | Bliley Technologies Inc | TV105ACADF52.0000MHZ vs TV105AEADF52.0000MHZ |