TV105ACADF52.0000MHZ
vs
TV105AGADF52.0000MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
BLILEY TECHNOLOGIES INC
|
BLILEY TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Control Voltage-Max |
0.5 V
|
0.5 V
|
Control Voltage-Min |
4.5 V
|
4.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
20 ppm
|
20 ppm
|
Frequency Stability |
0.5%
|
0.5%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
52 MHz
|
52 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
5.0mm x 3.2mm x 1.2mm
|
5.0mm x 3.2mm x 1.2mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TV105ACADF52.0000MHZ with alternatives
Compare TV105AGADF52.0000MHZ with alternatives