Part Details for TV07RW-23-21PE by Amphenol Corporation
Overview of TV07RW-23-21PE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC21P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC221P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS21P-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for TV07RW-23-21PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-23-21PE
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port - Bulk (Alt: TV07RW-23-21PE) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$259.6809 | Buy Now |
DISTI #
77626266
|
Verical | Conn Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$114.1733 / $117.7981 | Buy Now |
DISTI #
80607445
|
Verical | Conn Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$97.7087 | Buy Now |
Part Details for TV07RW-23-21PE
TV07RW-23-21PE CAD Models
TV07RW-23-21PE Part Data Attributes
|
TV07RW-23-21PE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-23-21PE
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for TV07RW-23-21PE
This table gives cross-reference parts and alternative options found for TV07RW-23-21PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-23-21PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WH21PE | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-23-21PE vs D38999/24WH21PE |
D38999/24JH21HE | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-23-21PE vs D38999/24JH21HE |
D38999/24ZH21PE | MIL Series Connector, | Aero-Electric Connector Inc | TV07RW-23-21PE vs D38999/24ZH21PE |
D38999/24ZH21PE | MIL Series Connector | TE Connectivity | TV07RW-23-21PE vs D38999/24ZH21PE |
D38999/24FH21PE | MIL Series Connector, | Glenair Inc | TV07RW-23-21PE vs D38999/24FH21PE |
CTV07RW-23-21PE | MIL Series Connector, 21 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-23-21PE vs CTV07RW-23-21PE |
D38999/24S-H-21PE | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-23-21PE vs D38999/24S-H-21PE |
EN3645F7HN21ME | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-23-21PE vs EN3645F7HN21ME |
EN3645J7HN21ME | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-23-21PE vs EN3645J7HN21ME |
D38999/24TH21PE | MIL Series Connector | TE Connectivity | TV07RW-23-21PE vs D38999/24TH21PE |