D38999/24TH21PE
Description: MIL Series Connector

Overview of D38999/24TH21PE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24TH21PE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHD38999/24TH21PE
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
  • 1 $92.0513
  • 5 $83.6829
  • 10 $77.7898
  • 25 $75.6585
  • 50 $72.6720
$72.6720 / $92.0513 Buy Now
DISTI # DCHD38999/24TH21PE
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $120.3932
  • 5 $109.4484
  • 10 $101.7408
  • 25 $98.9533
  • 50 $95.0472
$95.0472 / $120.3932 Buy Now

CAD Models for D38999/24TH21PE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24TH21PE by TE Connectivity

D38999/24TH21PE
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
21
Contact Sizes
16
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
79
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
H
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
21
Unique Insert Number
H21
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. D38999/24TH21PE
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24TH21PE

This table gives cross-reference parts and alternative options found for D38999/24TH21PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TH21PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KJA7Y23N21PE MIL Series Connector, 21 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24TH21PE vs KJA7Y23N21PE
D38999/24ZH21PE MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TH21PE vs D38999/24ZH21PE
D38999/24KH21PE MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21PE vs D38999/24KH21PE
TVS07RF23-21HE MIL Series Connector Amphenol Corporation D38999/24TH21PE vs TVS07RF23-21HE
D38999/24JH21HE 21 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24TH21PE vs D38999/24JH21HE
KJA7Y23K21PE MIL Series Connector, 21 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24TH21PE vs KJA7Y23K21PE
D38999/24YH21HE MIL Series Connector Amphenol Corporation D38999/24TH21PE vs D38999/24YH21HE
D38999/24MH21HE 21 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24TH21PE vs D38999/24MH21HE
D38999/24JH21PE MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21PE vs D38999/24JH21PE
CTV07RGW-23-21HE MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TH21PE vs CTV07RGW-23-21HE
Part Number Description Manufacturer Compare
D38999/24GH21PE MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH21PE vs D38999/24GH21PE
CTV07RW-23-21PE MIL Series Connector, 21 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21PE vs CTV07RW-23-21PE
YACT24JH21PEV00100 MIL Series Connector TE Connectivity D38999/24TH21PE vs YACT24JH21PEV00100
D38999/24LH21PE MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21PE vs D38999/24LH21PE
YDTS24Z23-21PEV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24TH21PE vs YDTS24Z23-21PEV001
D38999/24FH21HE MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH21PE vs D38999/24FH21HE
D38999/24MH21HE MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TH21PE vs D38999/24MH21HE
TVS07RK-23-21PE MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21PE vs TVS07RK-23-21PE
DTS24T23-21PE3028 21 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24TH21PE vs DTS24T23-21PE3028
D38999/24KH21HE-LC MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH21PE vs D38999/24KH21HE-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24TH21PE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24TH21PE by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24TH21PE would you like to use for your alert(s)?
  • Please alert me when D38999/24TH21PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24TH21PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24TH21PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24TH21PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24TH21PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24TH21PE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: