TV07RF17-73PD(P1AD)
Amphenol Corporation
Description: MIL Series Connector,

Overview of TV07RF17-73PD(P1AD) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P73PD5110N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 20 with 100 Signal Pins and RoHS compatable
HM2P73PD5110N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant
PTMA401120P1AD Texas Instruments 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5

CAD Models for TV07RF17-73PD(P1AD) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TV07RF17-73PD(P1AD) by Amphenol Corporation

TV07RF17-73PD(P1AD)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANADRD: MIL-DTL-38999 SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
73
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
62
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
73
Unique Insert Number
17-73
Want to compare parts?
  1. TV07RF17-73PD(P1AD)
    Amphenol Corporation
    MIL Series Connector,
    VS

Alternate Parts for TV07RF17-73PD(P1AD)

This table gives cross-reference parts and alternative options found for TV07RF17-73PD(P1AD). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RF17-73PD(P1AD), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TV07RW-17-73PD(P1AD) MIL Series Connector, Amphenol Corporation TV07RF17-73PD(P1AD) vs TV07RW-17-73PD(P1AD)
Part Number Description Manufacturer Compare
TVS07RK17-73HD MIL Series Connector Amphenol Corporation TV07RF17-73PD(P1AD) vs TVS07RK17-73HD
TVS07RK17-73PD MIL Series Connector Amphenol Corporation TV07RF17-73PD(P1AD) vs TVS07RK17-73PD
TVS07RS17-73HD MIL Series Connector Amphenol Corporation TV07RF17-73PD(P1AD) vs TVS07RS17-73HD
TV07RW17-73PDP1 MIL Series Connector, 73 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation TV07RF17-73PD(P1AD) vs TV07RW17-73PDP1
TVS07RF17-73HD MIL Series Connector Amphenol Corporation TV07RF17-73PD(P1AD) vs TVS07RF17-73HD
CTVS07RF17-73HD MIL Series Connector Amphenol Corporation TV07RF17-73PD(P1AD) vs CTVS07RF17-73HD
TVS07RS17-73PD MIL Series Connector Amphenol Corporation TV07RF17-73PD(P1AD) vs TVS07RS17-73PD
CTV07RW17-73HD MIL Series Connector Amphenol Corporation TV07RF17-73PD(P1AD) vs CTV07RW17-73HD
TV07RW17-73PDP2 MIL Series Connector, 73 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation TV07RF17-73PD(P1AD) vs TV07RW17-73PDP2
TVS07RF17-73PD MIL Series Connector Amphenol Corporation TV07RF17-73PD(P1AD) vs TVS07RF17-73PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV07RF17-73PD(P1AD) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV07RF17-73PD(P1AD) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TV07RF17-73PD(P1AD) would you like to use for your alert(s)?
  • Please alert me when TV07RF17-73PD(P1AD) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV07RF17-73PD(P1AD) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV07RF17-73PD(P1AD) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV07RF17-73PD(P1AD) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV07RF17-73PD(P1AD).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV07RF17-73PD(P1AD) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: