Part Details for TVS07RF17-73PD by Amphenol Corporation
Overview of TVS07RF17-73PD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P73PD5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 20 with 100 Signal Pins and RoHS compatable | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for TVS07RF17-73PD
TVS07RF17-73PD CAD Models
TVS07RF17-73PD Part Data Attributes
|
TVS07RF17-73PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF17-73PD
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 73 | |
Contact Sizes | 23HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 62 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 73 | |
Unique Insert Number | 17-73 |
Alternate Parts for TVS07RF17-73PD
This table gives cross-reference parts and alternative options found for TVS07RF17-73PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF17-73PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW17-73HD | MIL Series Connector | Amphenol Corporation | TVS07RF17-73PD vs CTV07RW17-73HD |
TVS07RK17-73HD | MIL Series Connector | Amphenol Corporation | TVS07RF17-73PD vs TVS07RK17-73HD |
TVS07RS17-73HD | MIL Series Connector | Amphenol Corporation | TVS07RF17-73PD vs TVS07RS17-73HD |
TVS07RK17-73PD | MIL Series Connector | Amphenol Corporation | TVS07RF17-73PD vs TVS07RK17-73PD |
CTVS07RF17-73HD | MIL Series Connector | Amphenol Corporation | TVS07RF17-73PD vs CTVS07RF17-73HD |
TVS07RS17-73PD | MIL Series Connector | Amphenol Corporation | TVS07RF17-73PD vs TVS07RS17-73PD |
CTV07RF17-73PD | MIL Series Connector, | Amphenol Corporation | TVS07RF17-73PD vs CTV07RF17-73PD |
CTVS07RF17-73PD | MIL Series Connector | Amphenol Corporation | TVS07RF17-73PD vs CTVS07RF17-73PD |