Part Details for TV06DZ-17-26P by Amphenol Corporation
Overview of TV06DZ-17-26P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for TV06DZ-17-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV06DZ-17-26P
|
Mouser Electronics | Standard Circular Connector 26P Sz 17 Strt Plug Durmalon Pin RoHS: Compliant | 0 |
|
$129.3800 / $151.7100 | Order Now |
DISTI #
TV06DZ-17-26P
|
PEI Genesis | TV 26C 26#20 PIN PLUG | 0 |
|
Buy Now |
Part Details for TV06DZ-17-26P
TV06DZ-17-26P CAD Models
TV06DZ-17-26P Part Data Attributes
|
TV06DZ-17-26P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06DZ-17-26P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/58-360 | |
Contact Quantities | 26 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 17-26 |
Alternate Parts for TV06DZ-17-26P
This table gives cross-reference parts and alternative options found for TV06DZ-17-26P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06DZ-17-26P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RS17-26H | MIL Series Connector | Amphenol Corporation | TV06DZ-17-26P vs TVS06RS17-26H |
CTVS06RF17-26H | MIL Series Connector | Amphenol Corporation | TV06DZ-17-26P vs CTVS06RF17-26H |
D38999/26WE26P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | TV06DZ-17-26P vs D38999/26WE26P |
TVS06RS17-26P | MIL Series Connector, | Amphenol Corporation | TV06DZ-17-26P vs TVS06RS17-26P |
D38999/26WE26P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TV06DZ-17-26P vs D38999/26WE26P |
TVS06RK17-26H | MIL Series Connector | Amphenol Corporation | TV06DZ-17-26P vs TVS06RK17-26H |
TVS06RB-17-26P | MIL SERIES CONNECTOR, | Amphenol Corporation | TV06DZ-17-26P vs TVS06RB-17-26P |
TVS06RF-17-26P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | TV06DZ-17-26P vs TVS06RF-17-26P |
TVS06RK17-26P | MIL Series Connector | Amphenol Corporation | TV06DZ-17-26P vs TVS06RK17-26P |
TV06RW-17-26P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | TV06DZ-17-26P vs TV06RW-17-26P |