Part Details for TUA6024-S by Siemens
Overview of TUA6024-S by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Part Details for TUA6024-S
TUA6024-S CAD Models
TUA6024-S Part Data Attributes
|
TUA6024-S
Siemens
Buy Now
Datasheet
|
Compare Parts:
TUA6024-S
Siemens
Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 350 MHz | |
JESD-30 Code | R-PDSO-G28 | |
Noise Figure-Nom | 7 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 84 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TUA6024-S
This table gives cross-reference parts and alternative options found for TUA6024-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA6024-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUA6026XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6024-S vs TUA6026XS |
KTS6027XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6024-S vs KTS6027XS |
TUA6028-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6024-S vs TUA6028-K |
TUA6012XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6024-S vs TUA6012XS |
TUA6010XS | Video Tuner, PDSO28 | Siemens | TUA6024-S vs TUA6010XS |
TUA6026-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6024-S vs TUA6026-K |
TUA6028XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6024-S vs TUA6028XS |
TUA6014-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6024-S vs TUA6014-S |
KTS6029-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6024-S vs KTS6029-S |
KTS6029XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6024-S vs KTS6029XS |