Part Details for TUA6026XS by Siemens
Overview of TUA6026XS by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TUA6026XS
TUA6026XS CAD Models
TUA6026XS Part Data Attributes
|
TUA6026XS
Siemens
Buy Now
Datasheet
|
Compare Parts:
TUA6026XS
Siemens
Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 350 MHz | |
JESD-30 Code | R-PDSO-G28 | |
Noise Figure-Nom | 7 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 84 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TUA6026XS
This table gives cross-reference parts and alternative options found for TUA6026XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA6026XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTS6027XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6026XS vs KTS6027XS |
TUA6024-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6026XS vs TUA6024-S |
TUA6028-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6026XS vs TUA6028-K |
TUA6012XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6026XS vs TUA6012XS |
TUA6010XS | Video Tuner, PDSO28 | Siemens | TUA6026XS vs TUA6010XS |
TUA6026-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6026XS vs TUA6026-K |
TUA6028XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6026XS vs TUA6028XS |
TUA6014-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6026XS vs TUA6014-S |
KTS6029-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6026XS vs KTS6029-S |
KTS6029XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6026XS vs KTS6029XS |