Part Details for TTMM54HC157J by Twilight Technology Inc
Overview of TTMM54HC157J by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for TTMM54HC157J
TTMM54HC157J CAD Models
TTMM54HC157J Part Data Attributes
|
TTMM54HC157J
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TTMM54HC157J
Twilight Technology Inc
Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 37 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TTMM54HC157J
This table gives cross-reference parts and alternative options found for TTMM54HC157J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTMM54HC157J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC157J | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | TTMM54HC157J vs SN54HC157J |
CD54HC157F96 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | TTMM54HC157J vs CD54HC157F96 |
5962-8606101EA | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | TTMM54HC157J vs 5962-8606101EA |
MM74HC157J/A+ | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | TTMM54HC157J vs MM74HC157J/A+ |
SNC54HC157J | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | TTMM54HC157J vs SNC54HC157J |
MM54HC157J/883B | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | TTMM54HC157J vs MM54HC157J/883B |
CD54HC157F3A | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | TTMM54HC157J vs CD54HC157F3A |
933669340652 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | TTMM54HC157J vs 933669340652 |
MC54HC157AJ | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 620-10 | Motorola Semiconductor Products | TTMM54HC157J vs MC54HC157AJ |
5962-8606101EX | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | TTMM54HC157J vs 5962-8606101EX |