Logic
HD74HC157P
Description: HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 6.3 X 19.2 MM, 2.54 MM PITCH, PLASTIC, DIP-16

Overview of HD74HC157P by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC157P by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC157P by Renesas Electronics Corporation

HD74HC157P
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T16
Length
19.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
31 ns
Propagation Delay (tpd)
155 ns
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74HC157P
    Renesas Electronics Corporation
    HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 6.3 X 19.2 MM, 2.54 MM PITCH, PLASTIC, DIP-16
    VS

Alternate Parts for HD74HC157P

This table gives cross-reference parts and alternative options found for HD74HC157P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC157P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8606101EX HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation HD74HC157P vs 5962-8606101EX
CD54HC157F96 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 Texas Instruments HD74HC157P vs CD54HC157F96
MM54HC157J Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Rochester Electronics LLC HD74HC157P vs MM54HC157J
CD54HC157F High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 Texas Instruments HD74HC157P vs CD54HC157F
5962-8606101EX HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Texas Instruments HD74HC157P vs 5962-8606101EX
CD74HC157E High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125 Texas Instruments HD74HC157P vs CD74HC157E
CD74HC157E96 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments HD74HC157P vs CD74HC157E96
5962-8606101EA Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 National Semiconductor Corporation HD74HC157P vs 5962-8606101EA
M74HC157B1R HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics HD74HC157P vs M74HC157B1R
CD74HC157EE4 High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125 Texas Instruments HD74HC157P vs CD74HC157EE4
Part Number Description Manufacturer Compare
CD74HC157EX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 Harris Semiconductor HD74HC157P vs CD74HC157EX
CD74HC157EE4 High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125 Texas Instruments HD74HC157P vs CD74HC157EE4
74HC157N HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors HD74HC157P vs 74HC157N
CD74HC157E96 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments HD74HC157P vs CD74HC157E96
5962-8606101EX HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Texas Instruments HD74HC157P vs 5962-8606101EX
MM54HC157J Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Rochester Electronics LLC HD74HC157P vs MM54HC157J
CD54HC157F96 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 Texas Instruments HD74HC157P vs CD54HC157F96
5962-8606101EA Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 Texas Instruments HD74HC157P vs 5962-8606101EA
CD54HC157F High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 Texas Instruments HD74HC157P vs CD54HC157F
MM74HC157J Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Rochester Electronics LLC HD74HC157P vs MM74HC157J

Related Parts for HD74HC157P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC157P by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC157P by Renesas Electronics Corporation

  • Please alert me when HD74HC157P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74HC157P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC157P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74HC157P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC157P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC157P by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: