TTMM54HC157J/883
Twilight Technology Inc
Description: Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16

Overview of TTMM54HC157J/883 by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for TTMM54HC157J/883 by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TTMM54HC157J/883 by Twilight Technology Inc

TTMM54HC157J/883
Twilight Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T16
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. TTMM54HC157J/883
    Twilight Technology Inc
    Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16
    VS

Alternate Parts for TTMM54HC157J/883

This table gives cross-reference parts and alternative options found for TTMM54HC157J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTMM54HC157J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8606101EX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Motorola Semiconductor Products TTMM54HC157J/883 vs 5962-8606101EX
MC74HC157ANG Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC TTMM54HC157J/883 vs MC74HC157ANG
CD74HC157EE4 High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125 Texas Instruments TTMM54HC157J/883 vs CD74HC157EE4
CD54HC157F Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor TTMM54HC157J/883 vs CD54HC157F
MM54HC157J/883B IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC Texas Instruments TTMM54HC157J/883 vs MM54HC157J/883B
M74HC157B1R HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics TTMM54HC157J/883 vs M74HC157B1R
MC74HC157ANG HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 onsemi TTMM54HC157J/883 vs MC74HC157ANG
MM74HC157N Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC TTMM54HC157J/883 vs MM74HC157N
MM54HC157J-MIL IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC National Semiconductor Corporation TTMM54HC157J/883 vs MM54HC157J-MIL
CD74HC157E96 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments TTMM54HC157J/883 vs CD74HC157E96
Part Number Description Manufacturer Compare
CD54HC157F3A High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 Texas Instruments TTMM54HC157J/883 vs CD54HC157F3A
M74HC157B1R HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics TTMM54HC157J/883 vs M74HC157B1R
MM74HC157J Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Rochester Electronics LLC TTMM54HC157J/883 vs MM74HC157J
5962-8606101EA Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor TTMM54HC157J/883 vs 5962-8606101EA
MM74HC157N Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC TTMM54HC157J/883 vs MM74HC157N
HD74HC157P HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 6.3 X 19.2 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation TTMM54HC157J/883 vs HD74HC157P
SN54HC157J Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 Texas Instruments TTMM54HC157J/883 vs SN54HC157J
CD74HC157EE4 High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125 Texas Instruments TTMM54HC157J/883 vs CD74HC157EE4
MC74HC157ANG Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC TTMM54HC157J/883 vs MC74HC157ANG
MM54HC157J/883 IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation TTMM54HC157J/883 vs MM54HC157J/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TTMM54HC157J/883 by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TTMM54HC157J/883 by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of TTMM54HC157J/883 would you like to use for your alert(s)?
  • Please alert me when TTMM54HC157J/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TTMM54HC157J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TTMM54HC157J/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TTMM54HC157J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TTMM54HC157J/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TTMM54HC157J/883 by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: