Part Details for TTMC1489L by Twilight Technology Inc
Overview of TTMC1489L by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTMC1489L
TTMC1489L CAD Models
TTMC1489L Part Data Attributes
|
TTMC1489L
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TTMC1489L
Twilight Technology Inc
Line Driver/Receiver, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.01 A | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TTMC1489L
This table gives cross-reference parts and alternative options found for TTMC1489L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTMC1489L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTMC1489LDS | Line Driver/Receiver, BIPolar, CDIP14 | Twilight Technology Inc | TTMC1489L vs TTMC1489LDS |
MC1489LS | MC1489LS | Motorola Mobility LLC | TTMC1489L vs MC1489LS |
MC1489LTB | Line Driver/Receiver, BIPolar, CDIP14 | AMD | TTMC1489L vs MC1489LTB |
MC1489LS | Line Driver/Receiver, BIPolar, CDIP14 | Motorola Semiconductor Products | TTMC1489L vs MC1489LS |
MC1489LD | MC1489LD | Motorola Mobility LLC | TTMC1489L vs MC1489LD |
MC1489L | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP14, 632-08 | Motorola Semiconductor Products | TTMC1489L vs MC1489L |
MC1489L | LINE RECEIVER, CDIP14, 632-08 | Motorola Mobility LLC | TTMC1489L vs MC1489L |
MC1489L | LINE RECEIVER, CDIP14, 0.250 INCH, CERAMIC, DIP-14 | STMicroelectronics | TTMC1489L vs MC1489L |
MC1489LDS | MC1489LDS | Motorola Mobility LLC | TTMC1489L vs MC1489LDS |
MC1489L | Line Driver/Receiver, BIPolar, CDIP14 | SGS-Ates Componenti Electronici SPA | TTMC1489L vs MC1489L |