Part Details for TTMC10116LDS by Twilight Technology Inc
Overview of TTMC10116LDS by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTMC10116LDS
TTMC10116LDS CAD Models
TTMC10116LDS Part Data Attributes
|
TTMC10116LDS
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TTMC10116LDS
Twilight Technology Inc
Line Driver/Receiver, ECL10K, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max | 23 mA | |
Surface Mount | NO | |
Technology | ECL10K | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TTMC10116LDS
This table gives cross-reference parts and alternative options found for TTMC10116LDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTMC10116LDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTMC10116L | Line Driver/Receiver, ECL10K, CDIP16 | Twilight Technology Inc | TTMC10116LDS vs TTMC10116L |
MC10116LD | MC10116LD | Motorola Mobility LLC | TTMC10116LDS vs MC10116LD |
MC10116LS | Line Driver/Receiver, ECL10K, CDIP16 | Motorola Semiconductor Products | TTMC10116LDS vs MC10116LS |
MC10116LS | MC10116LS | Motorola Mobility LLC | TTMC10116LDS vs MC10116LS |
TTMC10116LD | Line Driver/Receiver, ECL10K, CDIP16 | Twilight Technology Inc | TTMC10116LDS vs TTMC10116LD |