Part Details for TSXPC603EVGB/C4LL by Atmel Corporation
Overview of TSXPC603EVGB/C4LL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSXPC603EVGB/C4LL
TSXPC603EVGB/C4LL CAD Models
TSXPC603EVGB/C4LL Part Data Attributes
|
TSXPC603EVGB/C4LL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSXPC603EVGB/C4LL
Atmel Corporation
RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.16 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSXPC603EVGB/C4LL
This table gives cross-reference parts and alternative options found for TSXPC603EVGB/C4LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC603EVGB/C4LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603EVG4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSXPC603EVG4ML |
TSXPC603EMG4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSXPC603EMG4ML |
TSXPC603EMG4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSXPC603EMG4LL |
TSPC603EVGB/C4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSPC603EVGB/C4LL |
TSPC603EMG4MN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSPC603EMG4MN |
TSPC603EVGU/T4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSPC603EVGU/T4LL |
TSXPC603EMGB/C4MN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSXPC603EMGB/C4MN |
TSPC603EMG4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSPC603EMG4LN |
TSXPC603EMGB/C4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSXPC603EMGB/C4ML |
TSPC603EVGB/C4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TSXPC603EVGB/C4LL vs TSPC603EVGB/C4LN |