Part Details for TSX-322524.0000MF09Z-C3 by Epson Electronics America Inc
Overview of TSX-322524.0000MF09Z-C3 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSX-322524.0000MF09Z-C3
TSX-322524.0000MF09Z-C3 CAD Models
TSX-322524.0000MF09Z-C3 Part Data Attributes
|
TSX-322524.0000MF09Z-C3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
TSX-322524.0000MF09Z-C3
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Manufacturer Series | TSX-3225 | |
Terminal Finish | GOLD |