Part Details for TSS42U by Taiwan Semiconductor
Overview of TSS42U by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for TSS42U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSS42UTR-ND
|
DigiKey | 603, 30V, 0.2A, SCHOTTKY DIODE Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0546 / $0.0813 | Buy Now |
Part Details for TSS42U
TSS42U CAD Models
TSS42U Part Data Attributes
|
TSS42U
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSS42U
Taiwan Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for TSS42U
This table gives cross-reference parts and alternative options found for TSS42U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS42U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | TSS42U vs BAT42WF2 |
BAT43WSRR | Rectifier Diode, | Taiwan Semiconductor | TSS42U vs BAT43WSRR |
BAT42WSRR | Rectifier Diode, | Taiwan Semiconductor | TSS42U vs BAT42WSRR |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | TSS42U vs BAT54WS |
BAT43W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | TSS42U vs BAT43W-G3-18 |
BAT42WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323F, 2 PIN | SPC Multicomp | TSS42U vs BAT42WS |
BAT43W-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | TSS42U vs BAT43W-G3-08 |
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | TSS42U vs CDBFR42-HF |
CDBUR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | TSS42U vs CDBUR43-HF |
BAT54WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | TSS42U vs BAT54WSG |