Part Details for TSS-154-K020BQ by RCD Components Inc
Overview of TSS-154-K020BQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSS-154-K020BQ
TSS-154-K020BQ CAD Models
TSS-154-K020BQ Part Data Attributes
|
TSS-154-K020BQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-154-K020BQ
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TSS-154-K020BQ
This table gives cross-reference parts and alternative options found for TSS-154-K020BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-154-K020BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC1DPLTE154KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSS-154-K020BQ vs TMC1DPLTE154KR |
TAJR154K020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TSS-154-K020BQ vs TAJR154K020R |
TSS-154-K020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP | RCD Components Inc | TSS-154-K020BQ vs TSS-154-K020B |
TC212P154K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.15uF, SURFACE MOUNT, 0805, CHIP | Sunlord | TSS-154-K020BQ vs TC212P154K020A |
TAJR154K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TSS-154-K020BQ vs TAJR154K020Y |
278M2002154KRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TSS-154-K020BQ vs 278M2002154KRS |
TSS-154-K020BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TSS-154-K020BQ vs TSS-154-K020BW |
278M2002154KNS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TSS-154-K020BQ vs 278M2002154KNS |
TC212P154K020Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.15uF, SURFACE MOUNT, 0805, CHIP | Sunlord | TSS-154-K020BQ vs TC212P154K020Y |
278M2002154KLS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TSS-154-K020BQ vs 278M2002154KLS |