Datasheets
278M2002154KNS by: Matsuo Electric Co Ltd

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for 278M2002154KNS by Matsuo Electric Co Ltd

Overview of 278M2002154KNS by Matsuo Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 278M2002154KNS

278M2002154KNS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

278M2002154KNS Part Data Attributes

278M2002154KNS Matsuo Electric Co Ltd
Buy Now Datasheet
Compare Parts:
278M2002154KNS Matsuo Electric Co Ltd Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0005 mA
Manufacturer Series M
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Size Code 0805
Surface Mount YES
Tan Delta 0.04
Terminal Finish Tin (Sn)
Terminal Shape J BEND

Alternate Parts for 278M2002154KNS

This table gives cross-reference parts and alternative options found for 278M2002154KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M2002154KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
278M2002154KRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd 278M2002154KNS vs 278M2002154KRS
TAJR154K020Y Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components 278M2002154KNS vs TAJR154K020Y
TAJR154K020S Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, LEAD FREE Kyocera AVX Components 278M2002154KNS vs TAJR154K020S
TSS-154-K020BW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc 278M2002154KNS vs TSS-154-K020BW
TAJR154K020R Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, LEAD FREE Kyocera AVX Components 278M2002154KNS vs TAJR154K020R
TC212P154K020Y CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.15uF, SURFACE MOUNT, 0805, CHIP Sunlord 278M2002154KNS vs TC212P154K020Y
TSS-154-K020TW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc 278M2002154KNS vs TSS-154-K020TW
TMC1DPTTE154KR CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.15uF, SURFACE MOUNT, 0805, CHIP KOA Speer Electronics Inc 278M2002154KNS vs TMC1DPTTE154KR
TMC1DPLTE154KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 278M2002154KNS vs TMC1DPLTE154KR
TSS-154-K020TQ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP RCD Components Inc 278M2002154KNS vs TSS-154-K020TQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 278M2002154KNS by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 278M2002154KNS by Matsuo Electric Co Ltd

  • Please alert me when 278M2002154KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 278M2002154KNS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 278M2002154KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 278M2002154KNS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 278M2002154KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 278M2002154KNS by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: