Part Details for TSR8UTD4642V by Tateyama Kagaku Group
Overview of TSR8UTD4642V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UTD4642V
TSR8UTD4642V CAD Models
TSR8UTD4642V Part Data Attributes
|
TSR8UTD4642V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UTD4642V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UTD4642V
This table gives cross-reference parts and alternative options found for TSR8UTD4642V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UTD4642V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLBK4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD4642V vs RK73G2BLBK4642D |
RK73G2BTTD4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UTD4642V vs RK73G2BTTD4642D |
RE1206DRE0746K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8UTD4642V vs RE1206DRE0746K4L |
RK73G2BTTDB4642D | RES,SMT,THICK FILM,46.4K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | TSR8UTD4642V vs RK73G2BTTDB4642D |
FCF06DS-4642PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8UTD4642V vs FCF06DS-4642PW |
RE1206DRE1046K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR8UTD4642V vs RE1206DRE1046K4L |
SG73G2BTTE4642D | Fixed Resistor, 0.33W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD4642V vs SG73G2BTTE4642D |
RK73G2BTTDD4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UTD4642V vs RK73G2BTTDD4642D |
RS73G2BRTTD4642D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD4642V vs RS73G2BRTTD4642D |
CR1206TC50V46.4K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TSR8UTD4642V vs CR1206TC50V46.4K+-0.5% |