Part Details for FCF06DS-4642PW by Prosperity Dielectrics Co Ltd
Overview of FCF06DS-4642PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06DS-4642PW
FCF06DS-4642PW CAD Models
FCF06DS-4642PW Part Data Attributes
|
FCF06DS-4642PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06DS-4642PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCF06DS-4642PW
This table gives cross-reference parts and alternative options found for FCF06DS-4642PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DS-4642PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLBK4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | FCF06DS-4642PW vs RK73G2BLBK4642D |
RK73G2BTTD4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06DS-4642PW vs RK73G2BTTD4642D |
RE1206DRE0746K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06DS-4642PW vs RE1206DRE0746K4L |
RK73G2BTTDB4642D | RES,SMT,THICK FILM,46.4K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | FCF06DS-4642PW vs RK73G2BTTDB4642D |
RE1206DRE1046K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF06DS-4642PW vs RE1206DRE1046K4L |
SG73G2BTTE4642D | Fixed Resistor, 0.33W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DS-4642PW vs SG73G2BTTE4642D |
RK73G2BTTDD4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06DS-4642PW vs RK73G2BTTDD4642D |
RS73G2BRTTD4642D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 46400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DS-4642PW vs RS73G2BRTTD4642D |
CR1206TC50V46.4K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | FCF06DS-4642PW vs CR1206TC50V46.4K+-0.5% |
RK73G2BLTEB4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | FCF06DS-4642PW vs RK73G2BLTEB4642D |