Part Details for TSR8UF105V by Tateyama Kagaku Group
Overview of TSR8UF105V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UF105V
TSR8UF105V CAD Models
TSR8UF105V Part Data Attributes
|
TSR8UF105V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UF105V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UF105V
This table gives cross-reference parts and alternative options found for TSR8UF105V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UF105V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTDB1004F | RES,SMT,THICK FILM,1M OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | TSR8UF105V vs RK73G2BTTDB1004F |
RK73G2BTBK1004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UF105V vs RK73G2BTBK1004F |
RE1206FRE131ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR8UF105V vs RE1206FRE131ML |
AC1206FRE131ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1% +/-Tol, 60ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8UF105V vs AC1206FRE131ML |
FCF06FT1004P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | TSR8UF105V vs FCF06FT1004P |
RE1206FRE071ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8UF105V vs RE1206FRE071ML |
RK73G2BTTEB1004F | RES,SMT,THICK FILM,1M OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | TSR8UF105V vs RK73G2BTTEB1004F |
CR-06FE71M | RES,SMT,THICK FILM,1M OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Viking Tech Corp | TSR8UF105V vs CR-06FE71M |
CR1206TTC50V1M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TSR8UF105V vs CR1206TTC50V1M+-1% |
CR1206TC50V1M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TSR8UF105V vs CR1206TC50V1M+-1% |