Part Details for RE1206FRE071ML by YAGEO Corporation
Overview of RE1206FRE071ML by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206FRE071ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3990
|
Newark | Res, 1M, 1%, 0.25W, Thick Film, 1206, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Product Range:Re Seriesrohs Compliant: Yes |Yageo RE1206FRE071ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3495 |
|
$0.0070 | Buy Now |
DISTI #
49AK3991
|
Newark | Res, 1M, 1%, 0.25W, Thick Film, 1206, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Product Range:Re Seriesrohs Compliant: Yes |Yageo RE1206FRE071ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0170 | Buy Now |
DISTI #
13-RE1206FRE071MLCT-ND
|
DigiKey | RES SMD 1M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12340 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
49AK3990
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Ultra Precision - Product that comes on tape, but is not reeled (Alt: 49AK3990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3495 Partner Stock |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
RE1206FRE071ML
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE1206FRE071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0040 | Buy Now |
DISTI #
603-RE1206FRE071ML
|
Mouser Electronics | Thick Film Resistors - SMD 1 MOhms 250 mW 1206 1% RoHS: Compliant | 10966 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Resistores de película gruesa - SMD 1M Ohm 1% 1/4W 200 Volts 50ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 35000Reel |
|
$0.0035 / $0.0044 | Buy Now |
DISTI #
RE1206FRE071ML
|
TTI | Thick Film Resistors - SMD 1 MOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 35000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0040 | Buy Now |
DISTI #
RE1206FRE071ML
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE1206FRE071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RE1206FRE071ML
RE1206FRE071ML CAD Models
RE1206FRE071ML Part Data Attributes
|
RE1206FRE071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE071ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE071ML
This table gives cross-reference parts and alternative options found for RE1206FRE071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/8C1004FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206FRE071ML vs RGC1/8C1004FB |
CR-06FE6----1M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE071ML vs CR-06FE6----1M |
RS73G2BTTD1004F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE071ML vs RS73G2BTTD1004F |
AC1206FRE131ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1% +/-Tol, 60ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RE1206FRE071ML vs AC1206FRE131ML |
CR-06FEA----1M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE071ML vs CR-06FEA----1M |
RK73G2BLTD1004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE071ML vs RK73G2BLTD1004F |
RK73G2BTBK1004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206FRE071ML vs RK73G2BTBK1004F |
RK73G2BRTTE1004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | KOA Speer Electronics Inc | RE1206FRE071ML vs RK73G2BRTTE1004F |
RGC1206FTC1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RE1206FRE071ML vs RGC1206FTC1M00 |
RK73G2BTTD1004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE1206FRE071ML vs RK73G2BTTD1004F |