TSR8GTG240V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,

Overview of TSR8GTG240V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR8GTG240V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR8GTG240V by Tateyama Kagaku Group

TSR8GTG240V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.25 W
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. TSR8GTG240V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for TSR8GTG240V

This table gives cross-reference parts and alternative options found for TSR8GTG240V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTG240V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2BRTTEB240G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc TSR8GTG240V vs RK73B2BRTTEB240G
FCF06GT-240 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd TSR8GTG240V vs FCF06GT-240
FCF06GT-240-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd TSR8GTG240V vs FCF06GT-240-W
FCF06GV-240-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd TSR8GTG240V vs FCF06GV-240-W
CR32-240GB Fixed Resistor, 0.25W, 24ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd TSR8GTG240V vs CR32-240GB
RK73B2BXBK240G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc TSR8GTG240V vs RK73B2BXBK240G
CR1206-4W-240GPT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD TSR8GTG240V vs CR1206-4W-240GPT
RMC32-240GTE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc TSR8GTG240V vs RMC32-240GTE
RK73B2BXTD240G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TSR8GTG240V vs RK73B2BXTD240G
RMC32-240GTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc TSR8GTG240V vs RMC32-240GTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR8GTG240V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR8GTG240V by Tateyama Kagaku Group

  • Please alert me when TSR8GTG240V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR8GTG240V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR8GTG240V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR8GTG240V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR8GTG240V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR8GTG240V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: