Part Details for RK73B2BRTTEB240G by KOA Speer Electronics Inc
Overview of RK73B2BRTTEB240G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2BRTTEB240G
RK73B2BRTTEB240G CAD Models
RK73B2BRTTEB240G Part Data Attributes
|
RK73B2BRTTEB240G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BRTTEB240G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2BRTTEB240G
This table gives cross-reference parts and alternative options found for RK73B2BRTTEB240G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BRTTEB240G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06GT-240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BRTTEB240G vs FCF06GT-240 |
FCF06GT-240-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BRTTEB240G vs FCF06GT-240-W |
FCF06GV-240-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BRTTEB240G vs FCF06GV-240-W |
CR32-240GB | Fixed Resistor, 0.25W, 24ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2BRTTEB240G vs CR32-240GB |
RK73B2BXBK240G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BRTTEB240G vs RK73B2BXBK240G |
CR1206-4W-240GPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73B2BRTTEB240G vs CR1206-4W-240GPT |
RMC32-240GTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73B2BRTTEB240G vs RMC32-240GTE |
RK73B2BXTD240G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BRTTEB240G vs RK73B2BXTD240G |
RMC32-240GTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73B2BRTTEB240G vs RMC32-240GTP |
FCF06GW-240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BRTTEB240G vs FCF06GW-240 |