Part Details for TSR8GTF33R2V by Tateyama Kagaku Group
Overview of TSR8GTF33R2V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF33R2V
TSR8GTF33R2V CAD Models
TSR8GTF33R2V Part Data Attributes
|
TSR8GTF33R2V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF33R2V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF33R2V
This table gives cross-reference parts and alternative options found for TSR8GTF33R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF33R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32TR33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | TSR8GTF33R2V vs CR32TR33R2F |
RMNW32K33R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTF33R2V vs RMNW32K33R2FTP |
RK73H2BRTBK33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF33R2V vs RK73H2BRTBK33R2F |
MC1206P-33R2-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GTF33R2V vs MC1206P-33R2-FB101W |
232272913329L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | TSR8GTF33R2V vs 232272913329L |
RMSW32K33R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTF33R2V vs RMSW32K33R2FB |
D2512068B3329FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR8GTF33R2V vs D2512068B3329FP5 |
RK73H2BLTDB33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF33R2V vs RK73H2BLTDB33R2F |
CR32-33R2-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | TSR8GTF33R2V vs CR32-33R2-FL |
CAS12F33R2CT | Fixed Resistor, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GTF33R2V vs CAS12F33R2CT |