RMSW32K33R2FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMSW32K33R2FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMSW32K33R2FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW32K33R2FB by Kamaya Inc

RMSW32K33R2FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
33.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMSW32K33R2FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMSW32K33R2FB

This table gives cross-reference parts and alternative options found for RMSW32K33R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K33R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR32TR33R2F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp RMSW32K33R2FB vs CR32TR33R2F
RMNW32K33R2FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMSW32K33R2FB vs RMNW32K33R2FTP
RK73H2BRTBK33R2F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RMSW32K33R2FB vs RK73H2BRTBK33R2F
MC1206P-33R2-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc RMSW32K33R2FB vs MC1206P-33R2-FB101W
232272913329L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RMSW32K33R2FB vs 232272913329L
D2512068B3329FP5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies RMSW32K33R2FB vs D2512068B3329FP5
RK73H2BLTDB33R2F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RMSW32K33R2FB vs RK73H2BLTDB33R2F
CR32-33R2-FL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited RMSW32K33R2FB vs CR32-33R2-FL
CAS12F33R2CT Fixed Resistor, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RMSW32K33R2FB vs CAS12F33R2CT
RM12F33R2CTDK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RMSW32K33R2FB vs RM12F33R2CTDK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW32K33R2FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW32K33R2FB by Kamaya Inc

  • Please alert me when RMSW32K33R2FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMSW32K33R2FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW32K33R2FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMSW32K33R2FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW32K33R2FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW32K33R2FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: