Part Details for TSR8GF2802V by Tateyama Kagaku Group
Overview of TSR8GF2802V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GF2802V
TSR8GF2802V CAD Models
TSR8GF2802V Part Data Attributes
|
TSR8GF2802V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GF2802V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GF2802V
This table gives cross-reference parts and alternative options found for TSR8GF2802V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GF2802V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272912803L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | TSR8GF2802V vs 232272912803L |
SG73P2BTTED2802F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GF2802V vs SG73P2BTTED2802F |
FCF06FV-2802 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GF2802V vs FCF06FV-2802 |
NMCR1206FG28K0 | RES,SMT,THICK FILM,28K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | TSR8GF2802V vs NMCR1206FG28K0 |
RCG120628K0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TSR8GF2802V vs RCG120628K0FKEB |
CR1206F28KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | TSR8GF2802V vs CR1206F28KP05 |
RK73H2BGBK2802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GF2802V vs RK73H2BGBK2802F |
FCF06FS-2802-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GF2802V vs FCF06FS-2802-W |
MC1206-2802-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GF2802V vs MC1206-2802-FB101W |
HQ06S4F2802TEE | Fixed Resistor, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GF2802V vs HQ06S4F2802TEE |