Part Details for RK73H2BGBK2802F by KOA Speer Electronics Inc
Overview of RK73H2BGBK2802F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK2802F
RK73H2BGBK2802F CAD Models
RK73H2BGBK2802F Part Data Attributes
|
RK73H2BGBK2802F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK2802F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK2802F
This table gives cross-reference parts and alternative options found for RK73H2BGBK2802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK2802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272912803L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BGBK2802F vs 232272912803L |
SG73P2BTTED2802F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBK2802F vs SG73P2BTTED2802F |
FCF06FV-2802 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BGBK2802F vs FCF06FV-2802 |
NMCR1206FG28K0 | RES,SMT,THICK FILM,28K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BGBK2802F vs NMCR1206FG28K0 |
RCG120628K0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BGBK2802F vs RCG120628K0FKEB |
CR1206F28KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RK73H2BGBK2802F vs CR1206F28KP05 |
FCF06FS-2802-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BGBK2802F vs FCF06FS-2802-W |
TSR8GF2802V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BGBK2802F vs TSR8GF2802V |
MC1206-2802-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BGBK2802F vs MC1206-2802-FB101W |
HQ06S4F2802TEE | Fixed Resistor, 0.25W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BGBK2802F vs HQ06S4F2802TEE |