Part Details for TSR8GAF97R6V by Tateyama Kagaku Group
Overview of TSR8GAF97R6V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GAF97R6V
TSR8GAF97R6V CAD Models
TSR8GAF97R6V Part Data Attributes
|
TSR8GAF97R6V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GAF97R6V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GAF97R6V
This table gives cross-reference parts and alternative options found for TSR8GAF97R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GAF97R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F976JT4E | Fixed Resistor, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GAF97R6V vs HQ06S4F976JT4E |
SG73P2BTTDD97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GAF97R6V vs SG73P2BTTDD97R6F |
CRG1206F97R6 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 97.6ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | TSR8GAF97R6V vs CRG1206F97R6 |
SG73P2BTTED97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GAF97R6V vs SG73P2BTTED97R6F |
HQ06S4F976JTEE | Fixed Resistor, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GAF97R6V vs HQ06S4F976JTEE |
CRGCQ1206F97R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | TSR8GAF97R6V vs CRGCQ1206F97R6 |
WCR1206LF-97R6-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR8GAF97R6V vs WCR1206LF-97R6-F-P-LT |
SG73S2BTTDD97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GAF97R6V vs SG73S2BTTDD97R6F |