Part Details for HQ06S4F976JTEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ06S4F976JTEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ06S4F976JTEE
HQ06S4F976JTEE CAD Models
HQ06S4F976JTEE Part Data Attributes
|
HQ06S4F976JTEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ06S4F976JTEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HQ06S4F976JTEE
This table gives cross-reference parts and alternative options found for HQ06S4F976JTEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ06S4F976JTEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GAF97R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | HQ06S4F976JTEE vs TSR8GAF97R6V |
HQ06S4F976JT4E | Fixed Resistor, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06S4F976JTEE vs HQ06S4F976JT4E |
SG73P2BTTDD97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HQ06S4F976JTEE vs SG73P2BTTDD97R6F |
CRG1206F97R6 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 97.6ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | HQ06S4F976JTEE vs CRG1206F97R6 |
SG73P2BTTED97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HQ06S4F976JTEE vs SG73P2BTTED97R6F |
CRGCQ1206F97R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | HQ06S4F976JTEE vs CRGCQ1206F97R6 |
WCR1206LF-97R6-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HQ06S4F976JTEE vs WCR1206LF-97R6-F-P-LT |
SG73S2BTTDD97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HQ06S4F976JTEE vs SG73S2BTTDD97R6F |