Part Details for TSR6UD914V by Tateyama Kagaku Group
Overview of TSR6UD914V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6UD914V
TSR6UD914V CAD Models
TSR6UD914V Part Data Attributes
|
TSR6UD914V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6UD914V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6UD914V
This table gives cross-reference parts and alternative options found for TSR6UD914V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6UD914V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6UTD914V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | TSR6UD914V vs TSR6UTD914V |
CPG0805D910K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | TSR6UD914V vs CPG0805D910K |
RK73G2ALTPD9103D | RES,SMT,THICK FILM,910K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | TSR6UD914V vs RK73G2ALTPD9103D |
RK73G2ATTPD9103D | RES,SMT,THICK FILM,910K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | TSR6UD914V vs RK73G2ATTPD9103D |
RK73G2ATTDD9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UD914V vs RK73G2ATTDD9103D |
AC0805DRE07910KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TSR6UD914V vs AC0805DRE07910KL |
RE0805DRE13910KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TSR6UD914V vs RE0805DRE13910KL |
RK73G2ALTP9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UD914V vs RK73G2ALTP9103D |
RK73G2ATTD9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UD914V vs RK73G2ATTD9103D |
RK73G2ALBK9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UD914V vs RK73G2ALBK9103D |