There are no models available for this part yet.
Overview of AC0805DRE07910KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AC0805DRE07910KL by YAGEO Corporation
Part Data Attributes for AC0805DRE07910KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
910000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805DRE07910KL
This table gives cross-reference parts and alternative options found for AC0805DRE07910KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DRE07910KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTED9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DRE07910KL vs RK73G2ALTED9103D |
RK73G2ARTTD9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DRE07910KL vs RK73G2ARTTD9103D |
RK73G2ALTD9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DRE07910KL vs RK73G2ALTD9103D |
RK73G2ATTD9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805DRE07910KL vs RK73G2ATTD9103D |
RK73G2ATTPD9103D | RES,SMT,THICK FILM,910K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | AC0805DRE07910KL vs RK73G2ATTPD9103D |
RK73G2ALTDB9103D | RES,SMT,THICK FILM,910K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | AC0805DRE07910KL vs RK73G2ALTDB9103D |
RE0805DRE07910KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DRE07910KL vs RE0805DRE07910KL |
RK73G2ALBK9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DRE07910KL vs RK73G2ALBK9103D |
CPG0805D910K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | AC0805DRE07910KL vs CPG0805D910K |
RGC0805DTC910K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805DRE07910KL vs RGC0805DTC910K |