Part Details for TSR6LTJ224V by Tateyama Kagaku Group
Overview of TSR6LTJ224V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6LTJ224V
TSR6LTJ224V CAD Models
TSR6LTJ224V Part Data Attributes
|
TSR6LTJ224V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6LTJ224V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6LTJ224V
This table gives cross-reference parts and alternative options found for TSR6LTJ224V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6LTJ224V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-224-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | TSR6LTJ224V vs MC0805P-224-JBW |
MC0805P-224-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR6LTJ224V vs MC0805P-224-JT201W |
RK73B2ALTB224J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6LTJ224V vs RK73B2ALTB224J |
NRCL10J224TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | NIC Components Corp | TSR6LTJ224V vs NRCL10J224TRF |
WR08X224JG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | TSR6LTJ224V vs WR08X224JG |
RK73A2ALTPD224J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6LTJ224V vs RK73A2ALTPD224J |
RK73B2ALTPD224J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6LTJ224V vs RK73B2ALTPD224J |
CR0805-8W-224JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | TSR6LTJ224V vs CR0805-8W-224JSNT |
FCF05JT224 | RES,SMT,THICK FILM,220K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | TSR6LTJ224V vs FCF05JT224 |
RK73B2ARTTDB224J | RES,SMT,THICK FILM,220K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | TSR6LTJ224V vs RK73B2ARTTDB224J |