Part Details for FCF05JT224 by Prosperity Dielectrics Co Ltd
Overview of FCF05JT224 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FCF05JT224
FCF05JT224 CAD Models
FCF05JT224 Part Data Attributes
|
FCF05JT224
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JT224
Prosperity Dielectrics Co Ltd
RES,SMT,THICK FILM,220K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JT224
This table gives cross-reference parts and alternative options found for FCF05JT224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JT224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA08052203JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JT224 vs RCA08052203JNEC |
CRCW0805220KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05JT224 vs CRCW0805220KJNEA |
MC0805P-224-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | FCF05JT224 vs MC0805P-224-JBW |
RCA0805220KJNEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JT224 vs RCA0805220KJNEAAP |
MCR10ERTJ224 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | FCF05JT224 vs MCR10ERTJ224 |
FCF05JT-224-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JT224 vs FCF05JT-224-W |
RM73B2ATED224J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JT224 vs RM73B2ATED224J |
RK73B2ARTTDB224J | RES,SMT,THICK FILM,220K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | FCF05JT224 vs RK73B2ARTTDB224J |
RK73A2ALBK224J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JT224 vs RK73A2ALBK224J |
RK73A2ATTD224J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05JT224 vs RK73A2ATTD224J |