Part Details for TSR4MM120V by Tateyama Kagaku Group
Overview of TSR4MM120V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4MM120V
TSR4MM120V CAD Models
TSR4MM120V Part Data Attributes
|
TSR4MM120V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4MM120V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for TSR4MM120V
This table gives cross-reference parts and alternative options found for TSR4MM120V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4MM120V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ETBK120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4MM120V vs SG732ETBK120M |
SG732ERTTDD120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MM120V vs SG732ERTTDD120M |
SG732ELTE120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4MM120V vs SG732ELTE120M |
ERJT14LM120U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | Panasonic Electronic Components | TSR4MM120V vs ERJT14LM120U |
SG732ERTBK120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4MM120V vs SG732ERTBK120M |
SG732ERTTE120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MM120V vs SG732ERTTE120M |
SG732ETTED120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MM120V vs SG732ETTED120M |
SG732ERTTD120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MM120V vs SG732ERTTD120M |
SG732ELTED120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4MM120V vs SG732ELTED120M |
SG732ERTTED120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MM120V vs SG732ERTTED120M |