Part Details for SG732ELTE120M by KOA Speer Electronics Inc
Overview of SG732ELTE120M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732ELTE120M
SG732ELTE120M CAD Models
SG732ELTE120M Part Data Attributes
|
SG732ELTE120M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732ELTE120M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732ELTE120M
This table gives cross-reference parts and alternative options found for SG732ELTE120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ELTE120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ETBK120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ELTE120M vs SG732ETBK120M |
SG732ERTTDD120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTE120M vs SG732ERTTDD120M |
ERJT14LM120U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | Panasonic Electronic Components | SG732ELTE120M vs ERJT14LM120U |
SG732ERTBK120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ELTE120M vs SG732ERTBK120M |
SG732ERTTE120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTE120M vs SG732ERTTE120M |
SG732ETTED120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTE120M vs SG732ETTED120M |
SG732ERTTD120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTE120M vs SG732ERTTD120M |
SG732ELTED120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ELTE120M vs SG732ELTED120M |
SG732ERTTED120M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTE120M vs SG732ERTTED120M |
SWR13MTFU0120 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SG732ELTE120M vs SWR13MTFU0120 |